Reduced Price

iWave SystemsIW-G15M-Q72L-3D001G-E004G-BIC模块上的系统 - SOM

i.MX6 Dual Lite CPU, 1GB DDR3, 4GB eMMC, PMIC with boot code - Industrial grade

iWave's NXP i.MX6 based Qseven compatible SOM module is targeted for faster and multimedia focused applications. The iMX6 SOM module has on-board expandable 1GB DDR3 RAM, 4GB eMMC flash, on-board micro SD slot and SPI flash. With the extreme peripheral integration, the i.MX 6 module supports industry latest high performance interfaces such as, PCIe Gen2, Gigabit Ethernet, SATA 3.0, HDMI 1.4 and SDXC etc

Features

  •  • ARM Cortex A9 @1GHz Quad Plus/Dual Plus/Quad/Dual/DualLite/Solo core
  •  • 64-Bit DDR3-1066 support
  •  • OpenGL®ES 2.0, OpenVG™ 1.1 Graphic accelerators
  •  • Multi format HD 1080p encode & decode
  • A datasheet is only available for this product at this time.

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.