iWave SystemsIW-G15M-Q701-3D512M-E008G-BIC模块上的系统 - SOM

Qseven SOM with i.MX6 Processor 512MB RAM Medical

iWave's NXP i.MX6 based Qseven compatible SOM module is targeted for faster and multimedia focused applications. The iMX6 SOM module has on-board expandable 1GB DDR3 RAM, 4GB eMMC flash, on-board micro SD slot and SPI flash. With the extreme peripheral integration, the i.MX 6 module supports industry latest high performance interfaces such as, PCIe Gen2, Gigabit Ethernet, SATA 3.0, HDMI 1.4 and SDXC etc

Features

  •  • ARM Cortex A9 @1GHz Quad Plus/Dual Plus/Quad/Dual/DualLite/Solo core
  •  • 64-Bit DDR3-1066 support
  •  • OpenGL®ES 2.0, OpenVG™ 1.1 Graphic accelerators
  •  • Multi format HD 1080p encode & decode
  • No Stock Available

    Quantity Increments of 1 Minimum 1
    • Manufacturer Lead Time:
      16 星期
      • Price: $119.20
      1. 1+$119.20
      2. 30+$118.00
      3. 60+$116.82
      4. 120+$115.66
      5. 480+$114.50
      6. 1080+$112.51
      7. 5040+$95.62
      8. 10080+$93.08

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.