| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 美国海关商品代码 | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Transformer Type | Pulse Transformer |
| Turns Ratio | 1:1:1 |
| Maximum Primary Voltage (V) | 380 |
| Maximum Interwinding Capacitance (pF) | 30 |
| Primary Side Inductance (uH) | 21000 |
| Maximum DCR Primary Side (Ohm) | 2.4 |
| Maximum DCR Secondary Side (Ohm) | 2.7 |
| Maximum Rise Time (ns) | 1000 |
| Primary ET-Constant (Vus) | 1200 |
| Lead Style | Pin |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 24 |
| Product Length (mm) | 25.5 |
| Product Depth (mm) | 25.5 |
| Product Height (mm) | 25 |