Top Searched

SchaffnerIT255脉冲变量器

Pulse Transformer 1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 8pF 4 Terminal Pin Thru-Hole

Use this IT255 pulse transformer from Schaffner to minimize distortion when transmitting rectangular electrical pulses in your circuit. This pulse transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 4 terminals. This product is 16.7 mm long, 11.3 mm tall and 17.6 mm deep. The maximum DCR on the primary side is 0.8 Ohm, while its 0.8 Ohm on the secondary side. It has a turn ratio of 1:1. It also has a pulse transformer.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    16 星期
    • Price: $4.135
    1. 1+$4.135
    2. 1000+$4.057
    3. 2000+$3.984
    4. 4000+$3.905

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.