Top Searched
SchaffnerIT245脉冲变量器
Pulse Transformer 1:1 1.48Ohm Prim. DCR 1.48Ohm Sec. DCR 10pF 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| IT245 | |
| Automotive | No |
| PPAP | No |
| Pulse Transformer | |
| 1:1 | |
| 750 | |
| 10 | |
| 8000 | |
| 1.48 | |
| 1.48 | |
| 1200 | |
| 500 | |
| Pin | |
| Through Hole | |
| 4 | |
| -25 | |
| 70 | |
| DIP | |
| 6 | |
| 16.7 | |
| 17.6 | |
| 11.3 |
If your circuit transmits digital information then this IT245 pulse transformer from Schaffner will easily produce electrical pulses from the frequencies in your circuit. This pulse transformer has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 4 terminals. This product is 16.7 mm long, 11.3 mm tall and 17.6 mm deep. It has a turn ratio of 1:1. The maximum DCR on the primary side is 1.48 Ohm, while its 1.48 Ohm on the secondary side. It also has a pulse transformer.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.