| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 4 | |
| 5300 | |
| -25 | |
| 100 | |
| 1.4 | |
| 70 | |
| UL | |
| 400 | |
| 170 | |
| 1.2 | |
| 6 | |
| 18 | |
| 18 | |
| 50 | |
| 70 | |
| 0.5 | |
| 4 | |
| 3 | |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 20.32(Max) |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

