| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 2 | |
| 100Mbps | |
| 3.5 | |
| 3.5 | |
| 5.9 | |
| 5.5 | |
| CMOS | |
| 5.5 | |
| 2.25 | |
| 21 | |
| 5000 | |
| 21 | |
| 1500Vrms | |
| 15 | |
| 110 | |
| -55 | |
| 125 | |
| Tube | |
| 2.5|3.3|5 | |
| 1/1 | |
| 85 | |
| ±6000@HBM | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 7.6(Max) |
| Package Length | 5.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

