| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 4 | |
| 1Mbps | |
| 2(Typ) | |
| 2(Typ) | |
| 1000 | |
| 12 | |
| CMOS | |
| 5.5 | |
| 3.15 | |
| 110 | |
| 4000 | |
| 110 | |
| 560Vp | |
| 16 | |
| 15 | |
| 220 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3|5 | |
| 2/2 | |
| 25 | |
| ±1@CDM/±4@HBM/±0.2@MM | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

