| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 55(Typ) | |
| 10(Typ) | |
| 200(Typ) | |
| CMOS|TTL | |
| 3|15 | |
| 5.5|30 | |
| 5.7(Typ)|9(Typ) | |
| 2.5 | |
| 592 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Never worry about transistors not switching by using this ISO5500DWR power driver by Texas Instruments. This device has a maximum propagation delay time of 200(typ) ns and a maximum power dissipation of 592 mW. Its maximum power dissipation is 592 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This gate driver has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 3|15 V and a maximum of 5.5|30 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

