SamtecISDF-05-S-M分立接线罩连接器
Conn Housing RCP 5 POS 1.27mm Crimp ST Cable Mount Black Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 1.27 | |
| Straight | |
| 2.9 | |
| 389VDC|275VAC | |
| -55 | |
| 125 | |
| Tube | |
| 6.73 | |
| 5.08 | |
| 11.18 | |
| Cable Mount |
Samtec's ISDF-05-S-M discrete wire housing provides a durable connection for discrete wires. This PL connector has 10 PL contacts. Its pitch is 1.27 mm. It has a plug type gender. It has a maximum voltage rating of 275 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3.7 A. ISDF-05-S-M is housed in black liquid crystal polymer. This product is 6.73 mm long, 5.08 mm tall and 11.18 mm deep. Its wire is 28-30 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

