Infineon Technologies AGISC030N10NM6ATMA1MOSFETs
Trans MOSFET N-CH 100V 21A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| 20 | |
| 21 | |
| 3@10V | |
| 55@10V | |
| 55 | |
| 4000@50V | |
| 3000 | |
| 5.3 | |
| 4.5 | |
| 22.5 | |
| 11 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 6.1(Max) mm |
| Package Length | 5.35(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

