Integrated Silicon Solution IncIS62WV1288BLL-55TLI-TRSRAM 芯片
SRAM Chip Async Single 3.3V 1M-bit 128K x 8 55ns 32-Pin TSOP-I T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| 1M | |
| 128K | |
| 8 | |
| SDR | |
| 17 | |
| 1 | |
| Asynchronous | |
| 55 | |
| 2.5 | |
| 3.3 | |
| 3.6 | |
| 8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 18.5(Max) |
| Package Length | 8.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 32 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

