Integrated Silicon Solution IncIS49NLC18320A-25WBLIDRAM 芯片
DRAM Chip DDR RLDRAM2 576Mbit 32Mx18 1.8V 144-Pin TWBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR RLDRAM2 | |
| 576M | |
| 32Mx18 | |
| 8 | |
| 4M | |
| 18 | |
| 18 | |
| 400 | |
| 25 | |
| HSTL | |
| 1.7 | |
| 1.9 | |
| 727 | |
| -40 | |
| 85 | |
| Industrial | |
| 18 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 11 |
| Package Length | 18.5 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | TWBGA |
| 144 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
