| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±10 | |
| 2 | |
| -55 to 150 | |
| 17 | |
| 100 | |
| 25 | |
| 180@5V | |
| 66(Max)@5V | |
| 38(Max) | |
| 9(Max) | |
| 3200 | |
| 1800@25V | |
| 120@25V | |
| 1 | |
| 400 | |
| 125000 | |
| 52 | |
| 83 | |
| 44 | |
| 8 | |
| -55 | |
| 150 | |
| 68 | |
| 3.3 | |
| 310 | |
| 2 | |
| 0.3 | |
| 1.2 | |
| 10 | |
| Mounting | Through Hole |
| Package Height | 9.01(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
As an alternative to traditional transistors, the IRL640PBF power MOSFET from Vishay can be used to both amplify and switch electronic signals. Its maximum power dissipation is 125000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

