Infineon Technologies AGIRFR7546TRPBFMOSFETs
Trans MOSFET N-CH Si 60V 71A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 3.7 | |
| 71 | |
| 100 | |
| 1 | |
| 7.9@10V | |
| 58@10V | |
| 58 | |
| 3020@25V | |
| 99000 | |
| 20 | |
| 28 | |
| 36 | |
| 8.1 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 6.6@10V|8.5@6V | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

