| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.3um | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 4.8 | |
| 100 | |
| 25 | |
| 800@10V | |
| 14(Max)@10V | |
| 14(Max) | |
| 7.9(Max) | |
| 3(Max) | |
| 910 | |
| 260@25V | |
| 30@25V | |
| 2 | |
| 100 | |
| 2500 | |
| 13 | |
| 22 | |
| 19 | |
| 7.2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.5 | |
| 19 | |
| 50 | |
| 7 | |
| 150 | |
| 1.8 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
This IRFR220TRPBF power MOSFET from Vishay can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 2500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

