| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.3um | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 7.7 | |
| 100 | |
| 25 | |
| 270@10V | |
| 16(Max)@10V | |
| 16(Max) | |
| 7.7(Max) | |
| 4.4(Max) | |
| 650 | |
| 360@25V | |
| 34@25V | |
| 2 | |
| 150 | |
| 2500 | |
| 17 | |
| 27 | |
| 18 | |
| 6.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.5 | |
| 31 | |
| 50 | |
| 7.2 | |
| 130 | |
| 2.5 | |
| 1 | |
| 5 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.54 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Compared to traditional transistors, IRFR120TRPBF power MOSFETs, developed by Vishay, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 2500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

