| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| 0.3um | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 14 | |
| 100 | |
| 25 | |
| 100@10V | |
| 25(Max)@10V | |
| 25(Max) | |
| 11(Max) | |
| 5.8(Max) | |
| 290 | |
| 640@25V | |
| 79@25V | |
| 2 | |
| 360 | |
| 2500 | |
| 42 | |
| 58 | |
| 25 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.5 | |
| 56 | |
| 50 | |
| 6.1 | |
| 88 | |
| 1.5 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
If you need to either amplify or switch between signals in your design, then Vishay's IRFR024TRPBF power MOSFET is for you. Its maximum power dissipation is 2500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This device utilizes HEXFET technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

