| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 50 | |
| ±20 | |
| 4 | |
| 8.2 | |
| 200@10V | |
| 6.7@10V | |
| 6.7 | |
| 3.2 | |
| 1.8 | |
| 330 | |
| 250@25V | |
| 150 | |
| 25000 | |
| 23 | |
| 33 | |
| 12 | |
| 11 | |
| -55 | |
| 150 | |
| 160@10V | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Thanks to Vishay, both your amplification and switching needs can be taken care of with one component: the IRFR010PBF power MOSFET. Its maximum power dissipation is 25000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

