| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.55 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 3.9 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 404 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 1.3@10V |
| Typical Gate Charge @ Vgs (nC) | 300@10V |
| Typical Gate Charge @ 10V (nC) | 300 |
| Typical Gate to Drain Charge (nC) | 98 |
| Typical Gate to Source Charge (nC) | 77 |
| Typical Reverse Recovery Charge (nC) | 97 |
| Typical Input Capacitance @ Vds (pF) | 14240@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 1460@25V |
| Minimum Gate Threshold Voltage (V) | 2.2 |
| Typical Output Capacitance (pF) | 2130 |
| Maximum Power Dissipation (mW) | 366000 |
| Typical Fall Time (ns) | 100 |
| Typical Rise Time (ns) | 105 |
| Typical Turn-Off Delay Time (ns) | 160 |
| Typical Turn-On Delay Time (ns) | 32 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 1@10V|1.2@6V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 1524 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 40 |
| Typical Diode Forward Voltage (V) | 0.86 |
| Typical Gate Plateau Voltage (V) | 4.8 |
| Typical Reverse Recovery Time (ns) | 52 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Through Hole |
| Package Height | 20.21 |
| Package Width | 4.98 |
| Package Length | 15.58 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247AC |
| Pin Count | 3 |
| Lead Shape | Through Hole |