VishayIRFL210TRPBF-BE3MOSFETs
Trans MOSFET N-CH 200V 0.96A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| -55 to 150 | |
| 0.96 | |
| 1500@10V | |
| 8.2(Max)@10V | |
| 8.2(Max) | |
| 140@25V | |
| 2000 | |
| 8.9 | |
| 17 | |
| 14 | |
| 8.2 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) - 0.06 |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

