Infineon Technologies AGIRFH8334TRPBFMOSFETs
Trans MOSFET N-CH 30V 14A 8-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 14 | |
| 9@10V | |
| 7.1@4.5V|15@10V | |
| 15 | |
| 1180@10V | |
| 3200 | |
| 4.6 | |
| 14 | |
| 7 | |
| 8.3 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 7.2@10V|11.2@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.03 mm |
| Package Width | 5.75 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

