Infineon Technologies AGIRFH8325TRPBFMOSFETs
Trans MOSFET N-CH 30V 21A 8-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 21 | |
| 5@10V | |
| 15@4.5V|32@10V | |
| 32 | |
| 2487@10V | |
| 3600 | |
| 7.1 | |
| 16 | |
| 14 | |
| 12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.1@10V|6@4.5V | |
| Mounting | Surface Mount |
| Package Height | 1.03 |
| Package Width | 5.75 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

