| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Hex Drain Octal Source Dual Gate | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.5 | |
| 610@10V | |
| 8.1(Max)@10V | |
| 8.1(Max) | |
| 190@25V | |
| 15000 | |
| 20(Max) | |
| 25(Max) | |
| 25(Max) | |
| 15(Max) | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.92(Max) mm |
| Package Width | 7.49(Max) mm |
| Package Length | 9.14(Max) mm |
| PCB changed | 18 |
| Standard Package Name | LCC |
| Supplier Package | LLCC |
| 18 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
