| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| ±20 | |
| 4 | |
| 1.6 | |
| 280@10V | |
| 19(Max)@10V | |
| 19(Max) | |
| 11(Max) | |
| 5.4(Max) | |
| 320 | |
| 570@25V | |
| 360 | |
| 1300 | |
| 29 | |
| 68 | |
| 15 | |
| 13 | |
| -55 | |
| 175 | |
| Mounting | Through Hole |
| Package Height | 3.37(Max) |
| Package Width | 6.29(Max) |
| Package Length | 5(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | HVMDIP |
| 4 | |
| Lead Shape | Through Hole |
Looking for a component that can both amplify and switch between signals within your circuit? The IRFD9020PBF power MOSFET from Vishay provides the solution. Its maximum power dissipation is 1300 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

