| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 200 | |
| ±20 | |
| 11 | |
| 500@10V | |
| 44(Max)@10V | |
| 44(Max) | |
| 1200@25V | |
| 125000 | |
| 38 | |
| 43 | |
| 39 | |
| 14 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.01(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.41(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
Create an effective common drain amplifier using this IRF9640PBF power MOSFET from Vishay. Its maximum power dissipation is 125000 mW. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

