| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 175 | |
| 5.6 | |
| 100 | |
| 25 | |
| 540@10V | |
| 8.3(Max)@10V | |
| 8.3(Max) | |
| 3.8(Max) | |
| 2.3(Max) | |
| 440 | |
| 180@25V | |
| 15@25V | |
| 2 | |
| 81 | |
| 3700 | |
| 9.4 | |
| 16 | |
| 15 | |
| 6.9 | |
| -55 | |
| 175 | |
| 20 | |
| 3.7 | |
| 20 | |
| 40 | |
| 6.9 | |
| 100 | |
| 2.5 | |
| Mounting | Surface Mount |
| Package Height | 4.45 |
| Package Width | 9.02 |
| Package Length | 10.16 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
As an alternative to traditional transistors, the IRF510SPBF power MOSFET from Vishay can be used to both amplify and switch electronic signals. Its maximum power dissipation is 3700 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

