VishayIR02BH221K含铅电感器
Inductor RF Molded Wirewound 220uH 10% 790KHz 30Q-Factor Ferrite 52mA 21Ohm DCR AXL Bulk
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 220u | |
| 10% | |
| 790K | |
| 0.052 | |
| 21 | |
| 30 | |
| 790K | |
| 9M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 105 | |
| Bulk | |
| 3.05 | |
| 8.38 |
Use this rf IR02BH221K leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 790K Hz, while its minimum self-resonant frequency is 9M Hz. This device is made with wirewound technology. It has an inductance of 220u H. It has a tolerance of 10%. This product is 8.38 mm long with a diameter of 3.05 mm. This leaded inductor has a maximum DC current of 52m A with a maximum resistance of 21 Ohm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.