Infineon Technologies AGIPU95R3K7P7AKMA1MOSFETs
Trans MOSFET N-CH 950V 2A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 950 | |
| 20 | |
| 3.5 | |
| 2 | |
| 3700@10V | |
| 6@10V | |
| 6 | |
| 196@400V | |
| 22000 | |
| 40 | |
| 23 | |
| 46 | |
| 7 | |
| -55 | |
| 150 | |
| Tube | |
| 3110@10V | |
| 5 | |
| Mounting | Through Hole |
| Package Height | 6.1 mm |
| Package Width | 2.3 mm |
| Package Length | 6.6 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

