| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| 800 | |
| ±20 | |
| 3.5 | |
| -55 to 150 | |
| 600@10V | |
| 8 | |
| 60000 | |
| -55 | |
| 150 | |
| Tube | |
| 510@10V | |
| 22 | |
| Mounting | Through Hole |
| Package Height | 6.22 mm |
| Package Width | 2.3 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

