Infineon Technologies AGIPP60R099CPAAKSA1MOSFETs
Trans MOSFET N-CH 600V 31A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| IPP60R099CPAAKSA1 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±20 | |
| 3.5 | |
| 31 | |
| 105@10V | |
| 60@10V | |
| 60 | |
| 2800@100V | |
| 255000 | |
| 5 | |
| 5 | |
| 60 | |
| 10 | |
| -40 | |
| 150 | |
| Tube | |
| 90@10V | |
| Mounting | Through Hole |
| Package Height | 9.45(Max) mm |
| Package Width | 4.57(Max) mm |
| Package Length | 10.36(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.