Infineon Technologies AGIPN60R3K4CEATMA1MOSFETs
Trans MOSFET N-CH 600V 2.6A 3-Pin SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 3.5 | |
| 2.6 | |
| 100 | |
| 1 | |
| 3400@10V | |
| 4.6@10V | |
| 4.6 | |
| 93@100V | |
| 5000 | |
| 60 | |
| 10 | |
| 40 | |
| 8 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 3060@10V | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 3.7(Max) mm |
| Package Length | 6.7 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

