| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8531.80.90.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Indicator |
| Technology | Piezo |
| Maximum Resonant Frequency (Hz) | 3700 |
| Minimum Sound Pressure (dBA) | 100dBA |
| Tone Mode | Single |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 12V |
| Maximum Operating Supply Voltage | 16V |
| Maximum Supply Current (mA) | 8 |
| Mounting | Through Hole |
| Termination Method | Pin |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Product Diameter (mm) | 24 |
| Product Height (mm) | 18 |