Texas InstrumentsINA209AIPWR电源控制器和监控器

Monitor 3V to 5.5V 16-Pin TSSOP T/R

库存总量: 2,055 个零件

Regional Inventory: 55

    Total$3.61Price for 1

    55 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2312+
      Manufacturer Lead Time:
      18 星期
      Minimum Of :
      1
      Maximum Of:
      55
      Country Of origin:
      马来西亚
         
      • Price: $3.614
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2312+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      马来西亚
      • In Stock: 55
      • Price: $3.614
    • (2000)

      可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      2601+
      Manufacturer Lead Time:
      18 星期
      Country Of origin:
      美国
      • In Stock: 2,000
      • Price: $2.569

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.