| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Differential Line Receiver | |
| 2 | |
| 2 | |
| <35 | |
| 6.021(Typ) | |
| 60 to 75 | |
| 74 | |
| 60@±18V | |
| 1@±18V | |
| ±18|36 | |
| 30 to 50 | |
| 8 | |
| 9|12|15|18|24|28 | |
| 36 | |
| ±4 | |
| ±18 | |
| ±18 | |
| 0.024(Typ)@±18V | |
| -40 | |
| 85 | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
If you are in need of better sound quality within your electronic circuit, look no further than the differential line receiver INA137UA differential amplifier from Texas Instruments. Its typical dual supply voltage is ±18 V, with a minimum of ±4 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.