VishayIMCH1812ER150K表面贴装电感器
Inductor RF Chip Molded Wirewound 15uH 10% 2.52MHz 10Q-Factor 0.45A 0.7Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded | |
| 15u | |
| 10% | |
| 2.52M | |
| 0.45 | |
| 0.7 | |
| 10 | |
| 2.52M | |
| 20M | |
| 2 | |
| 1812 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 3.5 | |
| 3.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

