VishayIMC1008ER180J表面贴装电感器
Inductor RF Chip Wirewound 18uH 5% 2.52MHz 15Q-Factor Ferrite 0.12A 4.5Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ferrite | |
| 18u | |
| 5% | |
| 2.52M | |
| 0.12 | |
| 4.5 | |
| 15 | |
| 2.52M | |
| 24M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.8 | |
| Surface Mount | |
| 2.3 | |
| 1.9 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

