VishayIMC0805ERR12J01表面贴装电感器
Inductor RF Chip Wirewound 0.12uH 5% 150MHz 50Q-Factor Ceramic 0.5A 0.48Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.12u | |
| 5% | |
| 150M | |
| 0.5 | |
| 0.48 | |
| 50 | |
| 250M | |
| 1100M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
This high frequency chip IMC0805ERR12J01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 480m Ohm. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.1G Hz. It has an inductance of 120n H. It has a tolerance of 5%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

