Top Purchase
VishayILQ615-1晶体管和光伏输出光电耦合器
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 4 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.3 | |
| 70 | |
| 80 | |
| BSI|CSA|IEC|UL | |
| 50 | |
| 500 | |
| 1 | |
| 6 | |
| 1.15 | |
| 60 | |
| 40 | |
| 10 | |
| 2 | |
| 11 | |
| Mounting | Through Hole |
| Package Height | 3.81(Max) mm |
| Package Width | 6.81(Max) mm |
| Package Length | 20.07(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
