VishayIHVR4025JZEZR15M3Z表面贴装电感器
Inductor Power Shielded Wirewound 0.15uH 20% 100KHz 112A 0.000143Ohm DCR 4025 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 0.15u | |
| 30 | |
| 20% | |
| 100K | |
| 112(Typ) | |
| 112(Typ) | |
| 0.000143 | |
| 126M(Typ) | |
| 2 | |
| 4025 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 10.5 | |
| Surface Mount | |
| 6.4 | |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

