VishayIHLP2525EZER100M01表面贴装电感器
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 4.5A 0.0713Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20 | |
| 20% | |
| 100K | |
| 4.5(Typ) | |
| 4.5(Typ) | |
| 0.0713 | |
| 2 | |
| 2525 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| Surface Mount | |
| 6.72 | |
| 5 |
An ideal space-saving electronic component is this power IHLP2525EZER100M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 4.5(Typ) A with a maximum resistance of 71.3m Ohm. It has an inductance of 10u H. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz. This product is 7.24 mm long, 5 mm tall and 6.72 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

