VishayIHLP2020CZER2R2M8A表面贴装电感器
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 6.6A 0.026Ohm DCR 2020
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 6.6(Typ) | |
| 6.3(Typ) | |
| 0.026 | |
| 39.8M(Typ) | |
| 2 | |
| 2020 | |
| -55 | |
| 180 | |
| 5.74 | |
| Surface Mount | |
| 5.43 | |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

