VishayIHD3ER470L含铅电感器
Inductor High Current Filter Bobbin Core 47uH 15% 1KHz Ferrite 4A 34mOhm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 47u | |
| 15% | |
| 1K | |
| 4 | |
| 0.034 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.68 | |
| 22.86 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

