VishayIHD3EB152L含铅电感器
Inductor High Current Filter Bobbin Core 1.5mH 15% 1KHz Ferrite 600mA 1.18Ohm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Current Filter | |
| Bobbin Core | |
| Ferrite | |
| 1500u | |
| 15% | |
| 1K | |
| 0.6 | |
| 1.18 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 11.68 | |
| 22.86 |
Use this high current filter IHD3EB152L leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with bobbin core technology. This product is 22.86 mm long with a diameter of 11.68 mm. This leaded inductor has a maximum DC current of 600m A with a maximum resistance of 1.18 Ohm. It has an inductance of 1.5m H. Its test frequency is 1K Hz. It has a tolerance of 15%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

