VishayIHA303EB含铅电感器
Inductor Filter Solenoidal Core 27uH 10% 1KHz Ferrite 4.8A 40mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 27u | |
| 10% | |
| 1K | |
| 4.8 | |
| 0.04 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.97 | |
| 26.68 |
Use this filter IHA303EB leaded inductor from Vishay to resist changes in electric current in an electronic circuit. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has a tolerance of 10%. This product is 26.68 mm long with a diameter of 13.97 mm. It has an inductance of 27u H. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 4.8 A with a maximum resistance of 40m Ohm. This device utilizes solenoidal core technology.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.