VishayIHA102EB含铅电感器
Inductor Filter Solenoidal Core 100uH 10% 1KHz Ferrite 2.1A 160mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Filter | |
| Solenoidal Core | |
| Ferrite | |
| 100u | |
| 10% | |
| 1K | |
| 2.1 | |
| 0.16 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 12.07 | |
| 26.68 |
This filter IHA102EB leaded inductor from Vishay is constructed on a core with concentric leads on opposite ends of the core. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 2.1 A with a maximum resistance of 160m Ohm. This device is made with solenoidal core technology. It has a tolerance of 10%. It has an inductance of 100u H. Its test frequency is 1K Hz. This product is 26.68 mm long with a diameter of 12.07 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

