Infineon Technologies AGIDWD75E65E7XKSA1Rectifiers
Diode Switching 650V 100A 2-Pin(2+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 650 | |
| 100 | |
| 300 | |
| 2.1@75A | |
| 20 | |
| 258000 | |
| 97(Typ) | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21.1(Max) |
| Package Width | 5.1(Max) |
| Package Length | 15.9(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

