Infineon Technologies AGIDV08E65D2XKSA1Rectifiers
Diode Switching 650V 8A 2-Pin(2+Tab) TO-220 Full-Pak Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 650 | |
| 8 | |
| 60 | |
| 2.2 | |
| 40 | |
| 27300 | |
| 40 | |
| -40 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.15(Max) mm |
| Package Width | 4.85(Max) mm |
| Package Length | 10.65(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 Full-Pak |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode IDV08E65D2XKSA1 rectifier from Infineon Technologies. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 60 A, while its maximum continuous forward current is 8 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.