SamtecIDMD-03-D-06.00扁平/带状电缆组件
Cable Assembly 0.152m 28AWG 1.27mm 6 to 6 POS IDC Connector to IDC Connector M-M Clamshell
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 6 to 6 | |
| M-M | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.152 | |
| Multi Color | |
| 600VDC|425VAC | |
| -20 | |
| 105 | |
| Glass Filled Polyester | |
| Clamshell | |
| 9.3 | |
| Phosphor Bronze | |
| Right Angle to Right Angle | |
| 3/Contact | |
| Gold Over Nickel|Tin Over Copper|Nickel |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

