VishayIDCP1813ER4R7M表面贴装电感器
Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz Ferrite 1.7A 0.094Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 4.7u | |
| 10 | |
| 20% | |
| 7.96M | |
| 1.7 | |
| 1.7 | |
| 0.094 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
Save valuable space on a PCB with this power IDCP1813ER4R7M surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -25 °C and a maximum of 105 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 7.96M Hz. It has an inductance of 4.7u H. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 94m Ohm. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

